



RB55O06C16G | |
|---|---|
DigiKey Part Number | SRRB55O06C16G-ND |
Manufacturer | |
Manufacturer Product Number | RB55O06C16G |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,32000 | € 26,32 |
| 5 | € 22,01000 | € 110,05 |
| 10 | € 20,38200 | € 203,82 |
| 25 | € 18,41400 | € 460,35 |
| 50 | € 17,05220 | € 852,61 |
| 100 | € 15,79110 | € 1 579,11 |
| 250 | € 14,26552 | € 3 566,38 |
| 500 | € 13,20948 | € 6 604,74 |
| Unit Price without VAT: | € 26,32000 |
|---|---|
| Unit Price with VAT: | € 32,11040 |

