Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.900" (48.26mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.900" (48.26mm)
093C,BK

093C,BK

DigiKey Part Number
SR093-CB-ND
Manufacturer
Manufacturer Product Number
093C,BK
Description
BOX PLAS /CLR 9.500"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included, Hand Held 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.900" (48.26mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Height
1.900" (48.26mm)
Area (L x W)
60.2in² (388cm²)
Design
Cover Included, Hand Held
Material
Color
Black, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.64 lb (290.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 20,80000€ 20,80
Manufacturers Standard Package
Unit Price without VAT:€ 20,80000
Unit Price with VAT:€ 25,37600
Alternate Color
BOX PLSTC AMD/CL 9.5"L X 6.34"W
In-Stock: 0
Unit Price: € 20,80000
BOX PLASTIC 9.5"L X 6.34"W
In-Stock: 0
Unit Price: € 20,80000