LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW9Q14C-T0U7-EA

DigiKey Part Number
897-1187-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STW9Q14C-T0U7-EA
Description
LED ACRICH NEUT WHT 4000K 5630
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
160mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, Flat Lead Exposed Pad
Color
Supplier Device Package
5630
CCT (K)
4000K (3700K ~ 4200K)
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Flux @ 25°C, Current - Test
31lm (Typ)
Height - Seated (Max)
0.037" (0.95mm)
Current - Test
100mA
Thermal Resistance of Package
18°C/W
Voltage - Forward (Vf) (Typ)
3.15V
Base Product Number
Lumens/Watt @ Current - Test
98 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 000€ 0,12747€ 2 676,87
24 500€ 0,12558€ 3 076,71
Unit Price without VAT:€ 0,12747
Unit Price with VAT:€ 0,15551