


SMJL-2G16W7WH-XX | |
|---|---|
DigiKey Part Number | 897-1437-ND |
Manufacturer | |
Manufacturer Product Number | SMJL-2G16W7WH-XX |
Description | LED MOD NANODRIVER WM WH 3000K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module NANODRIVER White, Warm |
Category | Luminous Flux @ Current/Temperature 1480lm (Typ) |
Manufacturer Seoul Semiconductor Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 120V |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 150° |
Type LED Module | Height 8.70mm |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 025 | € 10,58856 | € 32 030,39 |
| Unit Price without VAT: | € 10,58856 |
|---|---|
| Unit Price with VAT: | € 12,91804 |

