LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835278003-0000003S-0P003

DigiKey Part Number
897-1303-2-ND - Tape & Reel (TR)
897-1303-1-ND - Cut Tape (CT)
897-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835278003-0000003S-0P003
Description
LED 3528 WARM WHT 2700K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
3528
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Flux @ 25°C, Current - Test
29lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
65mA
Thermal Resistance of Package
30°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
152 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09900€ 0,99
100€ 0,06880€ 6,88
500€ 0,05462€ 27,31
1 000€ 0,04994€ 49,94
2 000€ 0,04593€ 91,86
5 000€ 0,04152€ 207,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 000€ 0,03713€ 594,08
32 000€ 0,03503€ 1 120,96
48 000€ 0,03395€ 1 629,60
80 000€ 0,03274€ 2 619,20
112 000€ 0,03201€ 3 585,12
160 000€ 0,03131€ 5 009,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080