
632-91033 - V20-OB-A3-W-N-M2-L | |
|---|---|
DigiKey Part Number | 5209-632-91033-V20-OB-A3-W-N-M2-L-ND |
Manufacturer | |
Manufacturer Product Number | 632-91033 - V20-OB-A3-W-N-M2-L |
Description | VISORV20 Object Advanced, narrow |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (White) |
Manufacturer SensoPart | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Retail Package | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) 18.0mm x 14.0mm | Termination Style Connector |
Installation Distance 100.0mm | Operating Temperature 0°C ~ 50°C |
Resolution 1.5MP, 1440 x 1080 (1,555,200 Pixels) |

