
Category | Light Source Integrated (White) |
Manufacturer SensoPart | Image Type Color |
Series | Sensor Type CMOS |
Packaging Retail Package | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) 14.0mm x 10.0mm | Termination Style Connector |
Installation Distance 100.0mm | Operating Temperature 0°C ~ 50°C |
Resolution 800 x 600 (480,000 Pixels) |

