
28810-2 | |
|---|---|
DigiKey Part Number | 1862-1004-ND |
Manufacturer | |
Manufacturer Product Number | 28810-2 |
Description | CIRC CBL 3POS RCPT TO WIRE 6.67' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.67' (2.03m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.67' (2.03m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,23000 | € 10,23 |
| Unit Price without VAT: | € 10,23000 |
|---|---|
| Unit Price with VAT: | € 12,48060 |
Other Suppliers on DigiKey


