


S1-12-BM | |
|---|---|
DigiKey Part Number | 725-S1-12-BM-ND |
Manufacturer | |
Manufacturer Product Number | S1-12-BM |
Description | RELAY REED 1 N/C 1.5KV 12V |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S1-12-BM Models |
Category | Coil Current 6 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Features EMI Shielded |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NC (1 Form B) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 500 mA | Coil Resistance 2 kOhms |
Switching Voltage 1000VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,56000 | € 25,56 |
| 10 | € 24,34100 | € 243,41 |
| 50 | € 23,27020 | € 1 163,51 |
| 100 | € 22,48840 | € 2 248,84 |
| Unit Price without VAT: | € 25,56000 |
|---|---|
| Unit Price with VAT: | € 31,18320 |

