
RSF166A25B150 | |
|---|---|
DigiKey Part Number | 725-RSF166A25B150-ND |
Manufacturer | |
Manufacturer Product Number | RSF166A25B150 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF166A25B150 Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 1.181", 5.906" (30mm, 150mm) |
Packaging Box | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polyphenylene Sulphide (PPS) |
Type Liquid | Operating Temperature -10°C ~ 85°C |
Output Type Switch (2) (Single Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 59,21200 | € 296,06 |
| Unit Price without VAT: | € 59,21200 |
|---|---|
| Unit Price with VAT: | € 72,23864 |

