
IPSU-GP075-5M12 | |
|---|---|
DigiKey Part Number | 725-1662-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-GP075-5M12 |
Description | PRESSURE SENSOR 0-75PSIG 1/4"NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-GP075-5M12 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 150PSI (1034.21kPa) |
Operating Pressure 75PSI (517.11kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded - M12 |
Output 4 mA ~ 20 mA | Base Product Number |

