


DBT70510-HR | |
|---|---|
DigiKey Part Number | 725-1390-ND |
Manufacturer | |
Manufacturer Product Number | DBT70510-HR |
Description | RELAY REED SPST-NC 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBT70510-HR Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin |
Series | Must Operate Voltage 3.7 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Tungsten (W) |
Contact Rating (Current) 2 A | Coil Resistance 38 Ohms |
Switching Voltage 7000VAC, 7000VDC - Max | Base Product Number |
Coil Current 132 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,90000 | € 65,90 |
| 10 | € 62,78200 | € 627,82 |
| 50 | € 59,92660 | € 2 996,33 |
| 100 | € 58,15890 | € 5 815,89 |
| Unit Price without VAT: | € 65,90000 |
|---|---|
| Unit Price with VAT: | € 80,39800 |

