
G41C334 | |
|---|---|
DigiKey Part Number | 5115-G41C334-ND |
Manufacturer | |
Manufacturer Product Number | G41C334 |
Description | 5KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 30 A 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G41C334 Models |
Category | Termination Style Wire Leads |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 125°C |
Series | Must Operate Voltage 16 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Chassis Mount | Operate Time 10 ms |
Coil Voltage 26.5VDC | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Coil Current 91.4 mA |
Contact Rating (Current) 30 A | Coil Power 2.4W |
Switching Voltage 5000VAC, 5000VDC - Max | Coil Resistance 290Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G41C332 | Sensata - Gigavac Industrial | 0 | 5115-G41C332-ND | € 437,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 437,77000 | € 437,77 |
| Unit Price without VAT: | € 437,77000 |
|---|---|
| Unit Price with VAT: | € 534,07940 |


