Contactor SPST-NC (1 Form B) 45 A 12VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G32WP-12VDC

DigiKey Part Number
5115-G32WP-12VDC-ND
Manufacturer
Manufacturer Product Number
G32WP-12VDC
Description
25KV SPST-NC HV RELAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (1 Form B) 45 A 12VDC Coil Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
G32WP-12VDC Models
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Sensata - Gigavac Industrial
Operating Temperature
-55°C ~ 125°C
Series
Must Operate Voltage
8 VDC
Packaging
Box
Must Release Voltage
0.5 VDC
Part Status
Active
Contact Material
Tungsten (W)
Mounting Type
Panel Mount
Operate Time
18 ms
Coil Voltage
12VDC
Release Time
20 ms
Contact Form
SPST-NC (1 Form B)
Coil Current
500 mA
Contact Rating (Current)
45 A
Coil Power
6W
Switching Voltage
25000VAC, 25000VDC - Max
Coil Resistance
24Ohms
Features
Sealed - Hermetically
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 865,38000€ 1 865,38
Manufacturers Standard Package
Unit Price without VAT:€ 1 865,38000
Unit Price with VAT:€ 2 275,76360