Image for MXNC14CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXNC14CA

DigiKey Part Number
3596-MXNC14CA-ND
Manufacturer
Manufacturer Product Number
MXNC14CA
Description
MX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (1 Form B) 400 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Sensata-Gigavac Clean Energy
Operating Temperature
-55°C ~ 100°C
Series
Must Operate Voltage
16 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Contact Material
Silver (Ag)
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NC (1 Form B)
Coil Current
70 mA
Contact Rating (Current)
400 A
Coil Power
1.68W
Features
Sealed - Hermetically
Coil Resistance
342.86Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€ 199,34325€ 7 973,73
Unit Price without VAT:€ 199,34325
Unit Price with VAT:€ 243,19877