
MX32BDB | |
|---|---|
DigiKey Part Number | 3596-MX32BDB-ND |
Manufacturer | |
Manufacturer Product Number | MX32BDB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX32BDB Models |
Category | Termination Style Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 680 mA |
Contact Rating (Current) 200 A | Coil Power 8W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 17.65Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 154,53375 | € 6 181,35 |
| Unit Price without VAT: | € 154,53375 |
|---|---|
| Unit Price with VAT: | € 188,53118 |

