MX16BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 6
Unit Price: € 135,63000
Datasheet
Contactor SPST-NO (1 Form A) 600 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX16BE

DigiKey Part Number
3596-MX16BE-ND
Manufacturer
Manufacturer Product Number
MX16BE
Description
MX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 600 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MX16BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Connector, Stud
Manufacturer
Sensata-Gigavac Clean Energy
Operating Temperature
-55°C ~ 90°C
Series
Must Operate Voltage
8 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Contact Material
Silver (Ag)
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
640 mA
Contact Rating (Current)
600 A
Coil Power
7.8W
Features
Sealed - Hermetically
Coil Resistance
18.75Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGX16-BEAltran Magnetics, LLC62040-AGX16-BE-ND€ 135,63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 284,25200€ 4 263,78
Manufacturers Standard Package
Unit Price without VAT:€ 284,25200
Unit Price with VAT:€ 346,78744