
MX11HB | |
|---|---|
DigiKey Part Number | 3596-MX11HB-ND |
Manufacturer | |
Manufacturer Product Number | MX11HB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX11HB Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 46 VDC |
Packaging Bulk | Must Release Voltage 2.7 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 72VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 95 mA |
Contact Rating (Current) 150 A | Coil Power 6.8W |
Features Sealed - Hermetically | Coil Resistance 757.90Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 131,89650 | € 5 275,86 |
| Unit Price without VAT: | € 131,89650 |
|---|---|
| Unit Price with VAT: | € 160,91373 |

