Contactor SPST-NC (DB) (1 Form Y) 200 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXNC241BAX

DigiKey Part Number
3596-HXNC241BAX-ND
Manufacturer
Manufacturer Product Number
HXNC241BAX
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (DB) (1 Form Y) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HXNC241BAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
20 ms
Contact Form
SPST-NC (DB) (1 Form Y)
Coil Current
230 mA
Contact Rating (Current)
200 A
Coil Power
2.8W
Switching Voltage
1500VDC - Nom
Coil Resistance
52.17Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48€ 195,94563€ 9 405,39
Unit Price without VAT:€ 195,94563
Unit Price with VAT:€ 239,05367