
GX12BAC | |
|---|---|
DigiKey Part Number | 3596-GX12BAC-ND |
Manufacturer | |
Manufacturer Product Number | GX12BAC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12BAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 680 mA |
Contact Rating (Current) 225 A | Coil Power 8W |
Switching Voltage 800VDC - Max | Coil Resistance 17.65Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX12BAB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12BAB-ND | € 140,40625 | Parametric Equivalent |
| GX12BBB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12BBB-ND | € 141,83450 | Parametric Equivalent |
| GX12BBC | Sensata-Gigavac Clean Energy | 0 | 3596-GX12BBC-ND | € 141,83450 | Parametric Equivalent |
| GX12BCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12BCB-ND | € 141,83450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 140,40625 | € 5 616,25 |
| Unit Price without VAT: | € 140,40625 |
|---|---|
| Unit Price with VAT: | € 171,29563 |





