
GV244PPB | |
|---|---|
DigiKey Part Number | 3596-GV244PPB-ND |
Manufacturer | |
Manufacturer Product Number | GV244PPB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV244PPB Models |
Category | Contact Rating (Current) 400 A |
Manufacturer Sensata-Gigavac Clean Energy | Switching Voltage 800VDC - Nom |
Series | Features Auxiliary Contacts, Sealed - Hermetically |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12 ~ 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | € 102,22929 | € 8 587,26 |
| Unit Price without VAT: | € 102,22929 |
|---|---|
| Unit Price with VAT: | € 124,71973 |

