GV244FPX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 22
Unit Price: € 53,80000
Datasheet
Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV244FPX

DigiKey Part Number
3596-GV244FPX-ND
Manufacturer
Manufacturer Product Number
GV244FPX
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV244FPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
PC Pins
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
40 VDC
Part Status
Active
Must Release Voltage
4 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
48VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
42 mA
Contact Rating (Current)
400 A
Coil Power
2W
Switching Voltage
800VDC - Nom
Coil Resistance
1.14kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APV500-EAltran Magnetics, LLC222040-APV500-E-ND€ 53,80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
84€ 100,83750€ 8 470,35
Unit Price without VAT:€ 100,83750
Unit Price with VAT:€ 123,02175