
GV241QAX | |
|---|---|
DigiKey Part Number | 3596-GV241QAX-ND |
Manufacturer | |
Manufacturer Product Number | GV241QAX |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV241QAX Models |
Category | Contact Rating (Current) 400 A |
Manufacturer Sensata-Gigavac Clean Energy | Switching Voltage 800VDC - Nom |
Series | Features Sealed - Hermetically |
Packaging Bulk | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 134,37000 | € 134,37 |
| 24 | € 114,47000 | € 2 747,28 |
| 48 | € 110,53083 | € 5 305,48 |
| 72 | € 108,28847 | € 7 796,77 |
| Unit Price without VAT: | € 134,37000 |
|---|---|
| Unit Price with VAT: | € 163,93140 |

