Parametric Equivalent
Parametric Equivalent
Similar

GV200NAB-1 | |
|---|---|
DigiKey Part Number | 3596-GV200NAB-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200NAB-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200NAB-1 Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 32 VDC |
Part Status Active | Must Release Voltage 20 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 40 mA |
Contact Rating (Current) 500 A | Coil Power 1.9W |
Switching Voltage 800VDC - Max | Coil Resistance 1.2kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV200NBB-1 | Sensata-Gigavac Clean Energy | 0 | 3596-GV200NBB-1-ND | € 150,82833 | Parametric Equivalent |
| GV200NBC-1 | Sensata-Gigavac Clean Energy | 0 | 3596-GV200NBC-1-ND | € 150,82833 | Parametric Equivalent |
| AREV250-GA | Altran Magnetics, LLC | 23 | 2040-AREV250-GA-ND | € 86,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 149,70083 | € 7 185,64 |
| Unit Price without VAT: | € 149,70083 |
|---|---|
| Unit Price with VAT: | € 182,63501 |


