
GV144FPX | |
|---|---|
DigiKey Part Number | 3596-GV144FPX-ND |
Manufacturer | |
Manufacturer Product Number | GV144FPX |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV144FPX Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style PC Pins |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 42 mA |
Contact Rating (Current) 400 A | Coil Power 2W |
Switching Voltage 100VDC - Nom | Coil Resistance 1.14kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APV500-E | Altran Magnetics, LLC | 22 | 2040-APV500-E-ND | € 53,80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | € 100,83750 | € 8 470,35 |
| Unit Price without VAT: | € 100,83750 |
|---|---|
| Unit Price with VAT: | € 123,02175 |


