Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV141CAB

DigiKey Part Number
3596-GV141CAB-ND
Manufacturer
Manufacturer Product Number
GV141CAB
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV141CAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
97 mA
Contact Rating (Current)
400 A
Coil Power
2.3W
Switching Voltage
100VDC - Nom
Coil Resistance
247.42Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 155,28000€ 155,28
24€ 132,28000€ 3 174,72
48€ 127,72833€ 6 130,96
Manufacturers Standard Package
Unit Price without VAT:€ 155,28000
Unit Price with VAT:€ 189,44160