



MCPC1250A | |
|---|---|
DigiKey Part Number | CC1574-ND |
Manufacturer | |
Manufacturer Product Number | MCPC1250A |
Description | SSR RELAY SPST-NO 50A 48-140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC1250A Models |
Category | Voltage - Input 0 ~ 5VDC |
Mfr | Voltage - Load 48 V ~ 140 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, UR |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 141,06000 | € 141,06 |
| Unit Price without VAT: | € 141,06000 |
|---|---|
| Unit Price with VAT: | € 172,09320 |









