Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3P48D4002

DigiKey Part Number
CC2436-ND
Manufacturer
Manufacturer Product Number
DRC3P48D4002
Description
480V 7.6A 24VAC/DC NO AUX ZC 2L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRC3P48D4002 Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Sensata-Crydom
Load Current
7.6 A
Series
Voltage - Input
18 ~ 30VAC/DC
Packaging
Bulk
Voltage - Load
48 ~ 530V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Module
Circuit
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 85,74000€ 85,74
10€ 81,66700€ 816,67
50€ 77,94440€ 3 897,22
100€ 75,65840€ 7 565,84
Manufacturers Standard Package
Unit Price without VAT:€ 85,74000
Unit Price with VAT:€ 104,60280