



D4D07L | |
|---|---|
DigiKey Part Number | CC2204-ND |
Manufacturer | |
Manufacturer Product Number | D4D07L |
Description | SSR RELAY SPST-NO 7A 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D4D07L Models |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 7 A |
Packaging Bulk | On-State Resistance (Max) 600 mOhms |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4D07 | Sensata-Crydom | 0 | CC1042-ND | € 88,89000 | Direct |









