



84137111 | |
|---|---|
DigiKey Part Number | 646-1014-ND |
Manufacturer | |
Manufacturer Product Number | 84137111 |
Description | SSR RELAY SPST-NO 25A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137111 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137111N | Crouzet | 1 | 966-84137111N-ND | € 93,05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 84,52250 | € 1 690,45 |
| Unit Price without VAT: | € 84,52250 |
|---|---|
| Unit Price with VAT: | € 103,11745 |



