
9800-697-1 | |
|---|---|
DigiKey Part Number | 1724-9800-697-1-ND |
Manufacturer | |
Manufacturer Product Number | 9800-697-1 |
Description | THROTTLE POSITION SENSOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle, Rotary Position External Magnet, Not Included Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Sensata-BEI Sensors | Actuator Type External Magnet, Not Included |
Series | Resistance 5 kOhms |
Packaging Bulk | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Angle, Rotary Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 135°C |
Rotation Angle - Electrical, Mechanical 0° ~ 85° | Package / Case Box with Connector |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 62,05300 | € 620,53 |
| Unit Price without VAT: | € 62,05300 |
|---|---|
| Unit Price with VAT: | € 75,70466 |

