Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01070-1206

DigiKey Part Number
6207-01070-1206-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01070-1206
Description
ENCODER INCREMENTAL QUAD CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1024 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V ~ 28V
Manufacturer
Sensata-BEI Encoders
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Incremental
Termination Style
Connector
Output Type
Quadrature with Index (Incremental)
Rotational Life (Cycles Min)
7.5B
Pulses per Revolution
1024
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 845,25000€ 845,25
5€ 807,11600€ 4 035,58
10€ 794,41200€ 7 944,12
Manufacturers Standard Package
Unit Price without VAT:€ 845,25000
Unit Price with VAT:€ 1 031,20500