
01039-579 | |
|---|---|
DigiKey Part Number | 6207-01039-579-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-579 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 360 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-579 Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 1.5B |
Pulses per Revolution 360 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 608,09000 | € 608,09 |
| Unit Price without VAT: | € 608,09000 |
|---|---|
| Unit Price with VAT: | € 741,86980 |

