
01002-9694 | |
|---|---|
DigiKey Part Number | 6207-01002-9694-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-9694 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2540 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-9694 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 2540 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 815,50000 | € 815,50 |
| 5 | € 778,71400 | € 3 893,57 |
| 10 | € 766,45000 | € 7 664,50 |
| Unit Price without VAT: | € 815,50000 |
|---|---|
| Unit Price with VAT: | € 994,91000 |

