Circuit Breaker Magnetic (Hydraulic Delay) 10A 125 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 10A 125 V AC 32 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

R11-0-10.0A-B02EV

DigiKey Part Number
R11-0-10.0A-B02EV-ND
Manufacturer
Manufacturer Product Number
R11-0-10.0A-B02EV
Description
CIR BRKR 10A 125VAC 32VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 125 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€ 15,42000€ 46,26
Unit Price without VAT:€ 15,42000
Unit Price with VAT:€ 18,81240