


PP11-3-15.0A-OB-S | |
|---|---|
DigiKey Part Number | PP11-3-15.0A-OB-S-ND |
Manufacturer | |
Manufacturer Product Number | PP11-3-15.0A-OB-S |
Description | CIR BRKR MAG-HYDR 15A PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 15A |
Series | Actuator Type Push-Pull |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 22,39333 | € 67,18 |
| Unit Price without VAT: | € 22,39333 |
|---|---|
| Unit Price with VAT: | € 27,31986 |

