Thermostat 257°F (125°C) SPST-NC TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L125

DigiKey Part Number
723-1446-ND
Manufacturer
Manufacturer Product Number
67L125
Description
THERMOSTAT 125DEG C NC TO220-2
Customer Reference
Detailed Description
Thermostat 257°F (125°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
185°F (85°C)
Manufacturer
Sensata-Airpax
Current Rating - DC
0.5A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
20K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
257°F (125°C)
Package / Case
TO-220-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 2 549 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500€ 7,37716€ 3 688,58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,37716
Unit Price with VAT:€ 9,00014

Other Suppliers on DigiKey

2 549In Stock
Ships from WEC