Thermostat 158°F (70°C) SPST-NO TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67F070-0355

DigiKey Part Number
67F070-0355-ND
Manufacturer
Manufacturer Product Number
67F070-0355
Description
THERMOSTAT 70DEG C NO TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NO TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - DC
0.5A (48V)
Manufacturer
Sensata-Airpax
Tolerance
±9°F (±5°C)
Series
Switching Cycles
20K
Packaging
Tube
Termination Style
PC Pins
Part Status
Active
Mounting Type
Through Hole
Circuit
SPST-NO
Package / Case
TO-220-2
Switching Temperature
158°F (70°C)
Base Product Number
Reset Temperature
122°F (50°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500€ 7,06268€ 3 531,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,06268
Unit Price with VAT:€ 8,61647