Thermostat 240°F (115°C) SPST-NO 4-SMD, Gull Wing PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66F115-0398

DigiKey Part Number
723-1532-ND
Manufacturer
Manufacturer Product Number
66F115-0398
Description
THERMOSTAT 115DEG C SPST-NO 4SMD
Customer Reference
Detailed Description
Thermostat 240°F (115°C) SPST-NO 4-SMD, Gull Wing PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
1A (120V)
Manufacturer
Sensata-Airpax
Current Rating - DC
1A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
25K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Surface Mount
Switching Temperature
240°F (115°C)
Package / Case
4-SMD, Gull Wing
Reset Temperature
185°F (85°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€ 9,79930€ 979,93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,79930
Unit Price with VAT:€ 11,95515