


209-1-1-52-2-9-100-H | |
|---|---|
DigiKey Part Number | 209-1-1-52-2-9-100-H-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1-52-2-9-100-H |
Description | CIR BRKR MAG-HYDR 100A 125VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 100A |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 88,05000 | € 264,15 |
| Unit Price without VAT: | € 88,05000 |
|---|---|
| Unit Price with VAT: | € 107,42100 |

