
UCLAMP0541Z.TNT | |
|---|---|
DigiKey Part Number | UCLAMP0541Z.TNTTR-ND - Tape & Reel (TR) UCLAMP0541Z.TNTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCLAMP0541Z.TNT |
Description | TVS DIODE 5VWM 15VC SLP0603P2X3 |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 6.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP0521Z.TFT | Semtech Corporation | 22 547 | RCLAMP0521Z.TFTCT-ND | € 0,92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37600 | € 3,76 |
| 100 | € 0,24070 | € 24,07 |
| 500 | € 0,18244 | € 91,22 |
| 1 000 | € 0,16367 | € 163,67 |
| 2 000 | € 0,14784 | € 295,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10247 | € 1 024,70 |
| 20 000 | € 0,09561 | € 1 912,20 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

