
TS30012-M000QFNR | |
|---|---|
DigiKey Part Number | 600-TS30012-M000QFNRTR-ND - Tape & Reel (TR) 600-TS30012-M000QFNRCT-ND - Cut Tape (CT) 600-TS30012-M000QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30012-M000QFNR |
Description | IC REG BUCK ADJ 2A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,31600 | € 13,16 |
| 25 | € 1,19920 | € 29,98 |
| 100 | € 1,07080 | € 107,08 |
| 250 | € 1,00956 | € 252,39 |
| 500 | € 0,97526 | € 487,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,90195 | € 2 976,43 |
| 6 600 | € 0,88408 | € 5 834,93 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

