
SMDA24C-8.TBT | |
|---|---|
DigiKey Part Number | SMDA24C-8.TBTSTR-ND - Tape & Reel (TR) SMDA24C-8.TBTSCT-ND - Cut Tape (CT) SMDA24C-8.TBTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C-8.TBT |
Description | TVS DIODE 24VWM 43VC 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMDA24C-8.TBT Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 2,71600 | € 27,16 |
| 100 | € 1,92230 | € 192,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,58364 | € 791,82 |
| 1 000 | € 1,47489 | € 1 474,89 |
| 1 500 | € 1,41950 | € 2 129,25 |
| 2 500 | € 1,35729 | € 3 393,23 |
| 3 500 | € 1,34242 | € 4 698,47 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |




