Charger IC Multi-Chemistry 10-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 10-MLP (3x3)
SC806IMLTRT

SC806IMLTRT

DigiKey Part Number
SC806IMLTR-ND - Tape & Reel (TR)
SC806IMLCT-ND - Cut Tape (CT)
SC806IMLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC806IMLTRT
Description
IC BATT CHG MULT-CHEM 1CEL 10MLP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-MLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.3V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,47000€ 2,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,29997€ 3 899,91
6 000€ 1,27542€ 7 652,52
Manufacturers Standard Package
Unit Price without VAT:€ 2,47000
Unit Price with VAT:€ 3,01340