LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 200mA 10-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC603IMLTRT

DigiKey Part Number
SC603IMLTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC603IMLTRT
Description
IC LED DRIVER RGLTR 200MA 10MLP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 200mA 10-MLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6.5V
Voltage - Output
4.275V ~ 4.725V
Current - Output / Channel
200mA
Frequency
625kHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.