Direct
Similar

SC431LCSK-.25TR | |
|---|---|
DigiKey Part Number | SC431LCSK-.25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC431LCSK-.25TR |
Description | IC VREF SHUNT ADJ 0.25% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.25% 100 µA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output 100 µA |
Manufacturer Semtech Corporation | Tolerance ±0.25% |
Packaging Tape & Reel (TR) | Current - Cathode 100 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 16 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3431CILT | STMicroelectronics | 11 691 | 497-4637-1-ND | € 0,54000 | Direct |
| LMV431BIMF/NOPB | Texas Instruments | 3 611 | LMV431BIMF/NOPBCT-ND | € 1,01000 | Similar |



