


SC4212BMLTRC | |
|---|---|
DigiKey Part Number | SC4212BMLTRC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4212BMLTRC |
Description | IC REG LINEAR POS ADJ 1A 8-MLPD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-MLPD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V (0.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLPD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,78503 | € 2 355,09 |
| 6 000 | € 0,76872 | € 4 612,32 |
| 9 000 | € 0,76055 | € 6 844,95 |
| Unit Price without VAT: | € 0,78503 |
|---|---|
| Unit Price with VAT: | € 0,95774 |

