



RCLAMP3351ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3351ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP3351ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP3351ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3351ZATFT |
Description | TVS DIODE 3.3VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 65W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25200 | € 2,52 |
| 100 | € 0,15880 | € 15,88 |
| 500 | € 0,11868 | € 59,34 |
| 1 000 | € 0,10571 | € 105,71 |
| 2 000 | € 0,09477 | € 189,54 |
| 5 000 | € 0,08292 | € 414,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,07185 | € 1 077,75 |
| 30 000 | € 0,06628 | € 1 988,40 |
| 45 000 | € 0,06344 | € 2 854,80 |
| 75 000 | € 0,06025 | € 4 518,75 |
| 105 000 | € 0,05836 | € 6 127,80 |
| 150 000 | € 0,05652 | € 8 478,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

