



RCLAMP1624T.TCT | |
|---|---|
DigiKey Part Number | RCLAMP1624TTCTTR-ND - Tape & Reel (TR) RCLAMP1624TTCTCT-ND - Cut Tape (CT) RCLAMP1624TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1624T.TCT |
Description | TVS DIODE 5VWM 15VC SLP1710P4T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1710P4T |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB OTG |
Part Status Active | Capacitance @ Frequency 0.7pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 3 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-XFDFN |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44245 | € 1 327,35 |
| 6 000 | € 0,41244 | € 2 474,64 |
| 9 000 | € 0,39717 | € 3 574,53 |
| 15 000 | € 0,38001 | € 5 700,15 |
| 21 000 | € 0,37863 | € 7 951,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 0,97700 | € 9,77 |
| 100 | € 0,65420 | € 65,42 |
| 500 | € 0,51554 | € 257,77 |
| 1 000 | € 0,47090 | € 470,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,03500 | € 10,35 |
| 100 | € 0,69500 | € 69,50 |
| 500 | € 0,54904 | € 274,52 |
| 1 000 | € 0,50207 | € 502,07 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |




