Diode 200 V 2A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5614.TR

DigiKey Part Number
600-JANTX1N5614.TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5614.TR
Description
DIODE AVALANCHE 200V 2A AXIAL
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole Axial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
23pF @ 5V, 1MHz
Part Status
Discontinued at DigiKey
Grade
Military
Technology
Qualification
MIL-PRF-19500/247
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Supplier Device Package
Axial
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types